Filter Your Search
1 - 2 of 2 results
|
74HC154D,653
Nexperia
|
$0.5033 | Yes | Obsolete | 5 V | 225 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEXPERIA | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | EAR99 | 8542.39.00.01 | 1993-01-01 | Nexperia | ||||||
|
74HC154D,653
NXP Semiconductors
|
$0.5081 | Yes | Transferred | 5 V | 225 ns | 38 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 |