Filter Your Search
1 - 1 of 1 results
|
74HC175N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.5 V | 265 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 | 16 | SOT38-4 | unknown | 8542.39.00.01 |