Filter Your Search
1 - 10 of 100 results
|
M74HC181F1
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M74HC181M1R
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 300 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | |||
|
SN74HC181NT1
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
CD74HC181M
Intersil Corporation
|
Check for Price | No | Obsolete | YES | SOP | ARITHMETIC LOGIC UNIT | CMOS | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
MC74HC181J
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74HC181NT
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
TC74HC181AP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 270 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 29.8 mm | TOSHIBA CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||
|
74HC181D
Philips Semiconductors
|
Check for Price | No | Transferred | YES | SOP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M74HC181RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 300 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | ||
|
SN74HC181FH4
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | S-XQCC-N28 | 85 °C | -40 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |