Filter Your Search
1 - 3 of 3 results
|
SN74HC181N3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
74HC181N3
NXP Semiconductors
|
Check for Price | Obsolete | 4.5 V | 385 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
74HC181N3
Philips Semiconductors
|
Check for Price | No | Transferred | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 |