Filter Your Search
1 - 2 of 2 results
![]() |
74HC1G66GW,115
NXP Semiconductors
|
Check for Price | Active | 5 V | YES | 142 Ω | 30 ns | 45 ns | SPST | CMOS | 1 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, SOT-353, MO-203, SC-88A, TSSOP-5 | 5 | SOT353-1 | unknown | |||||||||
![]() |
74HC1G66GW,115
Nexperia
|
Check for Price | Active | SPST | e3 | 1 | 260 | 30 | TIN | NEXPERIA | TSSOP | , | 5 | SOT353-1 | compliant | 2017-02-01 | Nexperia |