Filter Your Search
1 - 2 of 2 results
|
74HC1GU04GW,115
NXP Semiconductors
|
Check for Price | Active | 5 V | 105 ns | 1 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | SOT353-1 | unknown | |||||||
|
74HC1GU04GW,115
Nexperia
|
Check for Price | Active | 5 V | 105 ns | 1 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 2017-02-01 | Nexperia |