Filter Your Search
1 - 2 of 2 results
|
74HC20D,652
Nexperia
|
$0.1991 | Yes | Obsolete | 5 V | 135 ns | 2 | 4 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||||||
|
74HC20D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 2 | 4 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | NXP |