Filter Your Search
1 - 4 of 4 results
|
74HC245BQ-Q100X
Nexperia
|
Check for Price | Active | 5 V | 135 ns | 1 | 8 | YES | HVQCCN | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | HVQCCN, | 20 | SOT764-1 | compliant | 2017-02-01 | Nexperia | ||||||||||
|
74HC245BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 135 ns | 1 | 8 | YES | HVQCCN | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | HVQCCN, | compliant | 2017-02-01 | 8542.39.00.01 | |||||||||||||
|
74HC245BQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 135 ns | 27 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | 20 | SOT764-1 | compliant | ||||||||||
|
74HC245BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 135 ns | 1 | 8 | YES | HVQCCN | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N20 | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 20 | unknown | 8542.39.00.01 |