Filter Your Search
1 - 4 of 4 results
|
74HC251D-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 265 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HC251D-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 265 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | ||||||||||||
|
74HC251D-Q100J
Nexperia
|
Check for Price | Active | 5 V | 265 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP, | compliant | SOP | 16 | SOT109-1 | Nexperia | |||||||||
|
74HC251D-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 53 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | MULTIPLEXER | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | SOP | 16 | SOT109-1 |