Filter Your Search
1 - 9 of 9 results
|
74HC2G32DC,125
Nexperia
|
$0.3647 | Yes | Active | 5 V | 110 ns | 2 | 2 | YES | VSSOP | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
74HC2G32DC
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 110 ns | 22 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | |||||||
|
74HC2G32DC-Q100H
Nexperia
|
Check for Price | Active | 5 V | 110 ns | 2 | 2 | YES | VSSOP | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | VSSOP, | 8 | SOT765-1 | compliant | Nexperia | 2017-02-01 | |||||||||||
|
74HC2G32DC
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 22 ns | YES | TSSOP | 50 pF | NO | OR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HC2G32DC
Nexperia
|
Check for Price | Yes | Active | 5 V | 110 ns | 2 | 2 | YES | VSSOP | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74HC2G32DC-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 110 ns | 2 | 2 | YES | VSSOP | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP-8 | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
74HC2G32DC-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 110 ns | 22 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant | |||||||||||
|
74HC2G32DC-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 110 ns | 2 | 2 | YES | VSSOP | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | VSSOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HC2G32DC,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 110 ns | 22 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 |