Filter Your Search
1 - 1 of 1 results
|
HD74HC390P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 365 ns | 4 | 3 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |