Filter Your Search
1 - 10 of 14 results
|
74HC40103D,652
Nexperia
|
$0.5030 | Yes | Obsolete | 5 V | 450 ns | 1 | 8 | YES | SOP | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||
|
74HC40103D,653
Nexperia
|
$0.5138 | Yes | Active | 5 V | 450 ns | 1 | 8 | YES | SOP | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | EAR99 | ||||||
|
74HC40103D,652
NXP Semiconductors
|
$0.5420 | Yes | Transferred | 5 V | 450 ns | 1 | 8 | YES | SOP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
74HC40103DB,118
NXP Semiconductors
|
$0.8235 | Yes | Obsolete | 5 V | 450 ns | 1 | 8 | YES | SSOP | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | unknown | 8542.39.00.01 | ||||||||||
|
74HC40103D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | YES | SOP | 12 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74HC40103DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 450 ns | 1 | 8 | YES | SSOP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||||
|
74HC40103DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 450 ns | 1 | 8 | YES | SSOP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
74HC40103D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 450 ns | 1 | 8 | YES | SOP | 10 MHz | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
74HC40103D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 450 ns | 1 | 8 | YES | SOP | 50 pF | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
74HC40103D
Nexperia
|
Check for Price | Yes | Active | 5 V | 450 ns | 1 | 8 | YES | SOP | DOWN | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 12 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | 1991-01-01 |