Filter Your Search
1 - 1 of 1 results
|
74HC4016N,652
NXP Semiconductors
|
$1.2541 | Yes | Obsolete | 9 V | NO | 170 Ω | 9 Ω | 28 ns | 22 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-14 | 14 | SOT27-1 | compliant | 8542.39.00.01 |