Filter Your Search
1 - 9 of 9 results
|
74HC4050D(BJ)
Toshiba America Electronic Components
|
$0.3747 | Yes | End Of Life | 4.5 V | 175 ns | 35 ns | 6 | 1 | YES | SOP | 150 pF | NO | HC/UH | BUFFER | CMOS | 7.8 mA | 6 V | 2 V | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 10.2 mm | TOSHIBA CORP | SOIC-16 | unknown | Toshiba | |||||||||||||||||
|
74HC4050DB,112
Nexperia
|
$0.4073 | Yes | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP-16 | compliant | Nexperia | SSOP1 | 16 | SOT338-1 | 8542.39.00.01 | 2017-02-01 | |||||||||||
|
74HC4050DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 26 ns | 26 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP-16 | compliant | SSOP1 | 16 | SOT338-1 | 8542.39.00.01 | |||||
|
74HC4050DB-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 26 ns | 6 | 1 | YES | SSOP | 50 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | SOIC | 16 | 8542.39.00.01 | ||||||||||
|
74HC4050DB,118
Nexperia
|
Check for Price | Active | 5 V | 130 ns | 6 | 1 | YES | SSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | Nexperia | SSOP1 | 16 | SOT338-1 | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
74HC4050DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 26 ns | 26 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP-16 | unknown | SOIC | 16 | 8542.39.00.01 | ||||||
|
74HC4050DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | 130 ns | 6 | 1 | YES | SSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP-16 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74HC4050DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 26 ns | 6 | 1 | YES | SSOP | 50 pF | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | SSOP1 | 16 | SOT338-1 | 8542.39.00.01 | ||||||||||
|
74HC4050DB-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SSOP | HC/UH | BUFFER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 |