Filter Your Search
1 - 1 of 1 results
![]() |
74HC4052D/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 69 ns | 57 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | 4 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |