Filter Your Search
1 - 10 of 43 results
|
MM74HC4052N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | NO | -4.5 V | 230 Ω | 20 Ω | 355 ns | 290 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 4 | 2 | 42 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
MC74HC4052N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6 V | NO | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||
|
MM74HC4052N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 290 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DV74HC4052N
avg Semiconductors
|
Check for Price | Obsolete | 4.5 V | NO | -4.5 V | 180 Ω | 10 Ω | 325 ns | 215 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | 4 | 1 | 5 V | 1 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | AVG SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
74HC4052N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | -4.5 V | 195 Ω | 6 Ω | 69 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | 4 | 1 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.32 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-38-9, DIP-16 | 16 | unknown | 8542.39.00.01 | |||
|
SN74HC4052NP3
Rochester Electronics LLC
|
Check for Price | Active | DIFFERENTIAL MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MC74HC4052N
Motorola Mobility LLC
|
Check for Price | Transferred | 6 V | NO | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 160 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
MM74HC4052N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 290 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74HC4052N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | NO | 225 Ω | 325 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 10 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74HC4052N
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 V | NO | -6 V | 140 Ω | 10 Ω | 15 ns | 15 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 dB | 6 V | 2 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 |