Filter Your Search
1 - 3 of 3 results
|
74HC4052PW-Q100,11
Nexperia
|
$0.1732 | Active | 5 V | YES | 270 Ω | 490 ns | 375 ns | SP4T | CMOS | 10 V | NO | 4 | 2 | 50 dB | COMMON OUTPUT | 20 mA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP, TSSOP16,.25 | 16 | SOT403-1 | compliant | 8542.39.00.01 | Nexperia | |||||
|
74HC4052PW-Q100,118
Nexperia
|
$0.2347 | Yes | Active | 5 V | YES | 270 Ω | 490 ns | 375 ns | SP4T | CMOS | 4 | 2 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74HC4052PW-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 270 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant |