Filter Your Search
1 - 9 of 9 results
|
74HC4053BQ,115
Nexperia
|
$0.2651 | Yes | Active | 5 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | SPDT | CMOS | 1 | 3 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | QFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74HC4053BQ,115
NXP Semiconductors
|
$0.2744 | Yes | Transferred | 5 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | 25 mA | SPDT | CMOS | 1 | 3 | 50 dB | 320 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3.5 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, QFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | NXP | ||||
|
74HC4053BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | SINGLE-ENDED MULTIPLEXER | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74HC4053BQ-Q100
Nexperia
|
Check for Price | Yes | Active | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
74HC4053BQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | 25 mA | SPDT | CMOS | 1 | 3 | 50 dB | 160 µA | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3.5 MM, 0.85 MM, PLASTIC, MO-241, SOT763-1, QFN-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
74HC4053BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 160 Ω | 8 Ω | 37 ns | 36 ns | SPDT | CMOS | 1 | 3 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | 1991-01-01 | |||||||||||
|
74HC4053BQ-Q100,11
Nexperia
|
Check for Price | Active | 5 V | YES | 180 Ω | 9 Ω | 330 ns | 315 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74HC4053BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 225 Ω | 220 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 160 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HC4053BQ-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 225 Ω | 220 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 320 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 16 | SOT763-1 | compliant |