Filter Your Search
1 - 2 of 2 results
|
74HC4066BQ-Q100,11
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 225 ns | DIFFERENTIAL MULTIPLEXER | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74HC4066BQ-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 142 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | QCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QFN | 14 | SOT762-1 | compliant |