Filter Your Search
1 - 4 of 4 results
|
74HC4066D-Q100,118
Nexperia
|
$0.2082 | Yes | Active | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 225 ns | DIFFERENTIAL MULTIPLEXER | 1 | 4 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74HC4066D-Q100,118
NXP Semiconductors
|
$0.2463 | Yes | Transferred | YES | 142 Ω | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | 14 | SOT108-1 | compliant | |||||||||||||||||||
|
74HC4066D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | DIFFERENTIAL MULTIPLEXER | e4 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
74HC4066D-Q100
Nexperia
|
Check for Price | Yes | Active | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 |