Parametric results for: 74HC4316D,652 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc4316d652
Select parts from the table below to compare.
Compare
Compare
74HC4316D,652
NXP Semiconductors
$0.2050 Yes Transferred 6 V YES 240 Ω 9 Ω 35 ns 37 ns SPST CMOS -5 V -1 V NO 1 4 50 dB SEPARATE OUTPUT 5 V 1 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOP PLASTIC, SO-16 16 SOT109-1 compliant 8542.39.00.01
74HC4316D,652
Nexperia
$0.2640 Yes Obsolete 6 V YES 240 Ω 9 Ω 35 ns 37 ns SPST CMOS -5 V -1 V 1 4 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL NEXPERIA SOP PLASTIC, SO-16 16 SOT109-1 compliant 8542.39.00.01 1993-09-01 Nexperia