Filter Your Search
1 - 10 of 24 results
![]() |
74HC4351N,652
NXP Semiconductors
|
$0.9550 | Yes | Transferred | 6 V | NO | 160 Ω | 8 Ω | 51 ns | 47 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 26.73 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | SOT-146, DIP-20 | 20 | SOT146-1 | compliant | 8542.39.00.01 | ||||||||
|
MC74HC4351N
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 2/6,GND/-6 V | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||||
|
MM74HC4351N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 10 Ω | 92 ns | 65 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74HC4351NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
74HC4351N
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 V | NO | 160 Ω | 8 Ω | 51 ns | 47 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -1 V | 8 | 1 | 50 dB | 160 µA | 5 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 26.73 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | SOT-146, DIP-20 | 20 | unknown | 8542.39.00.01 | EAR99 | |||||||
![]() |
74HC4351NB
NXP Semiconductors
|
Check for Price | Obsolete | 4.5 V | NO | -4.5 V | 130 Ω | 6 Ω | 55 ns | 48 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 320 µA | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 26.695 mm | 4.06 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74HC4351ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HC4351N
Nexperia
|
Check for Price | Yes | Active | 5 V | NO | 270 Ω | 9 Ω | 450 ns | 415 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | SEPARATE OUTPUT | 50 mA | 10 V | 2 V | BREAK-BEFORE-MAKE | R-PDIP-T20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||
|
MC74HC4351NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 280 Ω | 515 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 160 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74HC4351N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6 V | NO | -6 V | 100 Ω | 10 Ω | 59 ns | 49 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 40 dB | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.415 mm | 4.57 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |