Filter Your Search
1 - 2 of 2 results
|
74HC4515D,652
Nexperia
|
$0.9241 | Yes | Obsolete | 5 V | 375 ns | 1 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NEXPERIA | SOP | SO-24 | 24 | SOT137-1 | compliant | EAR99 | 8542.39.00.01 | 1993-01-01 | Nexperia | |||||
|
74HC4515D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 75 ns | 75 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | 4 mA | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | SO-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 |