Filter Your Search
1 - 3 of 3 results
|
74HC4516NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||
|
74HC4516N
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | DIP | 20 MHz | 50 pF | BIDIRECTIONAL | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74HC4516N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |