Filter Your Search
1 - 1 of 1 results
|
74HC4538N,652
NXP Semiconductors
|
$0.5500 | Yes | Obsolete | 5 V | 80 ns | 2 | NO | DIP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | SOT38-4 | compliant | 8542.39.00.01 | NXP |