Filter Your Search
1 - 2 of 2 results
|
74HC597PW,118
NXP Semiconductors
|
$0.3505 | Yes | Transferred | 5 V | 53 ns | 1 | 8 | YES | TSSOP | 20 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||||
|
74HC597PW,118
Nexperia
|
$0.3706 | Yes | Active | 5 V | 265 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 20 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 16 | SOT403-1 | compliant | 8542.39.00.01 | EAR99 | 1995-11-01 | Nexperia |