Filter Your Search
1 - 4 of 4 results
|
74HC74BQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 265 ns | 2 | 1 | YES | HVQCCN | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
74HC74BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 265 ns | 2 | 1 | YES | HVQCCN | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
74HC74BQ-Q100,115
Nexperia
|
Check for Price | Yes | Active | 5 V | 265 ns | 2 | 1 | YES | HVQCCN | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | DHVQFN-14 | 14 | compliant | SOT762-1 | Nexperia | |||||||||
|
74HC74BQ-Q100,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 265 ns | 2 | 1 | YES | HVQCCN | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | compliant | SOT762-1 |