Filter Your Search
1 - 4 of 4 results
|
MM74HCT138N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 60 ns | 50 ns | 1 | NO | DIP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MM74HCT138N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 50 ns | 1 | NO | DIP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
74HCT138NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | NO | DIP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
74HCT138N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 53 ns | 50 ns | 1 | NO | DIP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |