Filter Your Search
1 - 10 of 12 results
|
SN74HCT14NE4
Texas Instruments
|
$0.2727 | Yes | Yes | Active | 5 V | 40 ns | 40 ns | 6 | 1 | NO | DIP | 50 pF | YES | HCT | INVERTER | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HCT14N
Texas Instruments
|
$0.2963 | Yes | Yes | Active | 5 V | 40 ns | 40 ns | 6 | 1 | NO | DIP | 50 pF | YES | HCT | INVERTER | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
MM74HCT14N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 6 | 1 | NO | DIP | HCT | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74HCT14N/S71,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 51 ns | 51 ns | 6 | 1 | NO | DIP | 50 pF | YES | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | |||||||||||||
|
74HCT14N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 51 ns | 51 ns | 6 | 1 | NO | DIP | 50 pF | YES | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14 | 14 | compliant | 8542.39.00.01 | SOT27-1 | |||||||
|
74HCT14N
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 51 ns | 6 | 1 | NO | DIP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP-14 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||||||
|
74HCT14N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 4 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT14NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 51 ns | 6 | 1 | NO | DIP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74HCT14N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 6 | 1 | NO | DIP | HCT | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||
|
74HCT14N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 51 ns | 43 ns | 6 | 1 | NO | DIP | 50 pF | YES | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |