Filter Your Search
1 - 10 of 161 results
|
74HCT164T14-13
Diodes Incorporated
|
$0.1132 | Yes | Active | 5 V | 54 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | GREEN, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||
|
74HCT164D,652
NXP Semiconductors
|
$0.2301 | Yes | Transferred | 5 V | 54 ns | 1 | 8 | YES | SOP | 22 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | |||||||||||
|
CD74HCT164M96
Texas Instruments
|
$0.2302 | Yes | Yes | Active | 5 V | 54 ns | 45 ns | 1 | 8 | YES | SOP | 18 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||
|
M74HCT164RM13TR
STMicroelectronics
|
$0.2329 | Yes | Obsolete | 5 V | 54 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 20 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
74HCT164D,652
Nexperia
|
$0.2364 | Yes | Obsolete | 5 V | 54 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | 8542.39.00.01 | Nexperia | SOIC | 14 | SOT108-1 | 1993-11-01 | |||||||||||
|
74HCT164DB,118
Nexperia
|
$0.2468 | Yes | Obsolete | 5 V | 54 ns | 1 | 8 | YES | SSOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | compliant | 8542.39.00.01 | Nexperia | SSOP1 | 14 | SOT337-1 | 1995-11-01 | |||||||||||
|
74HCT164D,653
Nexperia
|
$0.2491 | Yes | Active | 5 V | 54 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | compliant | 8542.39.00.01 | Nexperia | SOIC | 14 | SOT108-1 | 1993-11-01 | ||||||||||
|
74HCT164D14
Diodes Incorporated
|
$0.2720 | Yes | Active | 5 V | 54 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 18 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 19 mm | DIODES INC | GREEN, PLASTIC, DIP-14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||
|
MM74HCT164M
onsemi
|
$0.2789 | Yes | Obsolete | 5 V | 38 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 25 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | compliant | 8542.39.00.01 | onsemi | 751EF | |||||||||||||
|
CD74HCT164E
Harris Semiconductor
|
$0.3286 | No | Transferred | 5 V | 1 | 8 | NO | DIP | 18 MHz | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | 8542.39.00.01 |