Filter Your Search
1 - 4 of 4 results
|
74HCT165PW-Q100,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-16 | compliant | 8542.39.00.01 | ||||||||||
|
74HCT165PW-Q100,118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74HCT165PW-Q100,11
Nexperia
|
Check for Price | Yes | Active | 5 V | 51 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | compliant | TSSOP | 16 | SOT403-1 | Nexperia | ||||||
|
74HCT165PW-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | TSSOP | 20 MHz | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | compliant | TSSOP | 16 | SOT403-1 |