Filter Your Search
1 - 10 of 235 results
|
CD74HCT238PWR
Texas Instruments
|
$0.2994 | Yes | Yes | Active | 5 V | 53 ns | 35 ns | 1 | 8 | YES | TSSOP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | STANDARD | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HCT238D,652
Nexperia
|
$0.3048 | Yes | Obsolete | 5 V | 53 ns | 1 | YES | SOP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT109-1 | 1993-01-01 | ||||||||||||
|
74HCT238BQ,115
Nexperia
|
$0.3084 | Yes | Active | 5 V | 53 ns | 1 | YES | VQCCN | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT763-1 | 2017-02-01 | |||||||||||||
|
74HCT238D,653
Nexperia
|
$0.3222 | Yes | Active | 5 V | 53 ns | 1 | YES | SOP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1993-01-01 | ||||||||||||
|
CD74HCT238M96
Texas Instruments
|
$0.3439 | Yes | Yes | Active | 5 V | 53 ns | 35 ns | 1 | 8 | YES | SOP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | STANDARD | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HCT238BQ,115
NXP Semiconductors
|
$0.3632 | Yes | Transferred | 5 V | 53 ns | 1 | YES | HVQCCN | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3.5 MM, 0.85 MM HEIGHT, MO-241, DHVQFN-16 | 16 | unknown | 8542.39.00.01 | SOT763-1 | |||||||||||||||
|
74HCT238BQ-Q100X
Nexperia
|
$0.3736 | Active | 5 V | 53 ns | 1 | YES | HVQCCN | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | compliant | Nexperia | SOT763-1 | |||||||||||||||
|
CD74HCT238E
Texas Instruments
|
$0.3960 | Yes | Yes | Active | 5 V | 53 ns | 35 ns | 1 | 8 | NO | DIP | 50 pF | HCT | OTHER DECODER/DRIVER | CMOS | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | STANDARD | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HCT238PW,118
Nexperia
|
$0.4674 | Yes | Active | 5 V | 53 ns | 1 | YES | TSSOP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 1995-11-01 | ||||||||||||
|
74HCT238PW-Q100J
Nexperia
|
$0.5088 | Active | 5 V | 53 ns | 1 | YES | TSSOP | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 16 | compliant | Nexperia | SOT403-1 |