Filter Your Search
1 - 8 of 8 results
|
74HCT259DB,118
Nexperia
|
Check for Price | Active | 5 V | 57 ns | 1 | 1 | YES | SSOP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||||
|
74HCT259DB-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 57 ns | 1 | 1 | YES | SSOP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
74HCT259DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 57 ns | 1 | 1 | YES | SSOP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
74HCT259DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 57 ns | 59 ns | 1 | 1 | YES | SSOP | 50 pF | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 60 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||||
|
74HCT259DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 57 ns | 59 ns | 1 | 1 | YES | SSOP | 50 pF | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 60 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
74HCT259DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 57 ns | 1 | 1 | YES | SSOP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||
|
74HCT259DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 57 ns | 59 ns | 1 | 1 | YES | SSOP | 50 pF | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 60 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
74HCT259DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 57 ns | 1 | 1 | YES | SSOP | LOW LEVEL | HCT | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 60 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 16 | unknown | 8542.39.00.01 |