Filter Your Search
1 - 2 of 2 results
|
74HCT2G125DP,125
Nexperia
|
$0.2711 | Yes | Active | 5 V | 38 ns | 2 | 1 | YES | TSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74HCT2G125DP,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 38 ns | 38 ns | 2 | 1 | YES | TSSOP | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 |