Filter Your Search
1 - 2 of 2 results
|
74HCT377PW,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 48 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 18 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NEXPERIA | TSSOP2 | TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||
|
74HCT377PW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 48 ns | 1 | 8 | YES | TSSOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 60 MHz | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | PLASTIC, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 |