Filter Your Search
1 - 10 of 232 results
|
CD74HCT40103M
Texas Instruments
|
$0.1967 | No | Obsolete | 5 V | 90 ns | 85 ns | 1 | 8 | YES | SOP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 9 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
CD74HCT40103M96
Texas Instruments
|
$0.5436 | Yes | Yes | Active | 5 V | 90 ns | 85 ns | 1 | 8 | YES | SOP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 9 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
CD74HCT40103E
Texas Instruments
|
$0.6001 | Yes | Active | 5 V | 90 ns | 85 ns | 1 | 8 | NO | DIP | 9 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | TCO OUTPUT; RESET TO MAX COUNT | 9 MHz | YES | 4 mA | SYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
74HCT40105DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | SSOP | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | compliant | 8542.39.00.01 | SOT338-1 | 120 ns | 100 ns | 64 bit | 4 | 16 words | 16 | ASYNCHRONOUS | 16X4 | YES | PARALLEL | ||||||||||||||||||||||||
|
74HCT4017NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 75 ns | 1 | 10 | NO | DIP | 50 pF | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
74HCT4015N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 2 | 4 | NO | DIP | 20 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 20 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | SOT38-4 | |||||||||||||||||||||||||
|
74HCT4017BQ-Q100X
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 75 ns | 1 | 10 | YES | HVQCCN | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT763-1, MO-241, DHVQFN-16 | 16 | unknown | SOT763-1 | |||||||||||||||||||||||||||||||
|
74HCT4017D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 75 ns | 1 | 10 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | NO | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 | ||||||||||||||||||||
|
935260406118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 1 | 8 | YES | TSSOP | DOWN | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | 10 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CD74HCT40103H
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | YES | DIE | 9 MHz | 50 pF | DOWN | BINARY COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | , DIE OR CHIP | compliant | 8542.39.00.01 |