Parametric results for: 74HCT4052D under Multiplexers or Switches

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
-
Manufacturer Part Number: 74hct4052d
Select parts from the table below to compare.
Compare
Compare
74HCT4052D
Toshiba America Electronic Components
$0.2582 Yes Active SINGLE-ENDED MULTIPLEXER NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP compliant 8542.39.00.01 2016-05-24 Toshiba
74HCT4052D,118
Nexperia
$0.2630 Yes Active 5 V YES 195 Ω 6 Ω 72 ns 57 ns SP4T CMOS NO 4 2 50 dB 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA compliant 8542.39.00.01 Nexperia SOP SOP-16 16 SOT109-1
74HCT4052D-Q100,11
Nexperia
$0.4249 Active 5 V YES 270 Ω 105 ns 75 ns SP4T CMOS 5.5 V NO 4 2 50 dB COMMON OUTPUT 20 mA 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA compliant 8542.39.00.01 Nexperia SOP SOP, SOP16,.25 16 SOT109-1
74HCT4052DB
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V YES -4.5 V 195 Ω 6 Ω 72 ns 57 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS -5 V -1 V NO 4 1 50 dB 320 µA 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SSOP SSOP, SSOP16,.3 16
74HCT4052D,118
NXP Semiconductors
Check for Price Yes Transferred 5 V YES -4.5 V 195 Ω 6 Ω 72 ns 57 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS -5 V -1 V NO 4 1 50 dB 320 µA 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SOP 3.90 MM, 1.47 MM THICKNESS, MS-012AC, SOT-109-3, PLASTIC, SO-16 16 SOT109-1
74HCT4052D-Q100,118
NXP Semiconductors
Check for Price Active 5 V YES 270 Ω 88 ns 63 ns SINGLE-ENDED MULTIPLEXER CMOS NO 4 1 50 dB 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOP-16
74HCT4052D-Q100
Nexperia
Check for Price Yes Active 5 V YES 270 Ω 88 ns 63 ns SP4T CMOS NO 4 2 50 dB 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA compliant 8542.39.00.01 SOP-16
74HCT4052DB,118
NXP Semiconductors
Check for Price Yes Transferred 5 V YES -4.5 V 195 Ω 6 Ω 72 ns 57 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS -5 V -1 V NO 4 1 50 dB 320 µA 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SSOP1 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 16 SOT338-1
74HCT4052D,112
Nexperia
Check for Price Yes Obsolete 5 V YES 195 Ω 6 Ω 72 ns 57 ns SP4T CMOS NO 4 2 50 dB 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA compliant 8542.39.00.01 1993-11-01 Nexperia SOP SOP-16 16 SOT109-1
74HCT4052DB,112
NXP Semiconductors
Check for Price Yes Transferred 5 V YES -4.5 V 195 Ω 6 Ω 72 ns 57 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS -5 V -1 V NO 4 1 50 dB 320 µA 5.5 V 4.5 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SSOP1 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 16 SOT338-1