Filter Your Search
1 - 8 of 8 results
|
74HCT4052DB,118
Nexperia
|
$0.4914 | Yes | Obsolete | 5 V | YES | 195 Ω | 6 Ω | 72 ns | 57 ns | SP4T | CMOS | NO | 4 | 2 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||
|
74HCT4052DB,112
Nexperia
|
$0.5260 | Yes | Obsolete | 5 V | YES | 195 Ω | 6 Ω | 72 ns | 57 ns | SP4T | CMOS | NO | 4 | 2 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||
|
74HCT4052DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
74HCT4052DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
74HCT4052DB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | 270 Ω | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | NO | 4 | 1 | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT4052DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||||
|
74HCT4052DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | YES | 195 Ω | 6 Ω | 72 ns | 57 ns | SP4T | CMOS | NO | 4 | 2 | 50 dB | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||
|
74HCT4052DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | -4.5 V | 195 Ω | 6 Ω | 72 ns | 57 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -5 V | -1 V | NO | 4 | 1 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 |