Filter Your Search
1 - 2 of 2 results
|
74HCT4053BQ,115
Nexperia
|
$0.2324 | Active | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | SPDT | CMOS | 1 | 3 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74HCT4053BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 48 ns | 44 ns | 25 mA | SPDT | CMOS | 1 | 3 | 50 dB | 320 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC16,.1X.14,20 | 16 | SOT763-1 | compliant | 8542.39.00.01 |