Filter Your Search
1 - 2 of 2 results
![]() |
74HCT4060D,653
Nexperia
|
$0.3071 | Yes | Active | 5 V | 99 ns | 1 | 14 | YES | SOP | UP | POSITIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||
![]() |
74HCT4060D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 99 ns | 1 | 14 | YES | SOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | BUILT-IN OSCILLATOR | 20 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 |