Filter Your Search
1 - 9 of 9 results
|
74HCT4067BQ,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 294 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 3.50 X 5.50 MM , 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24 | 24 | SOT815-1 | unknown | 8542.39.00.01 | |||||
|
74HCT4067BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 5.5 mm | 1 mm | 3.5 mm | NEXPERIA | HQCCN, | compliant | 8542.39.00.01 | |||||||||||||
|
74HCT4067BQ,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 294 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC24/28,.14X.2,20 | 24 | SOT815-1 | compliant | 8542.39.00.01 | |||||
|
74HCT4067BQ,118
Nexperia
|
Check for Price | Active | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | NEXPERIA | QFN | HVQCCN, | 24 | SOT815-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74HCT4067BQ
NXP Semiconductors
|
Check for Price | No | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 50 mA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC24/28,.14X.2,20 | 24 | compliant | 8542.39.00.01 | |||||
|
74HCT4067BQ,115
Nexperia
|
Check for Price | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 294 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | QFN | HVQCCN, LCC24/28,.14X.2,20 | 24 | SOT815-1 | 8542.39.00.01 | Nexperia | |||||||
|
74HCT4067BQ-Q100J
Nexperia
|
Check for Price | Active | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 4.1 mm | 1 mm | 3.5 mm | NEXPERIA | QFN | HQCCN, | 24 | SOT815-1 | compliant | Nexperia | |||||||||||
|
74HCT4067BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | YES | 180 Ω | 9 Ω | 450 ns | 435 ns | SINGLE-ENDED MULTIPLEXER | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N24 | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 5.5 mm | 1 mm | 3.5 mm | NXP SEMICONDUCTORS | HQCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HCT4067BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | NEXPERIA | DHVQFN-24 | compliant | 8542.39.00.01 |