Filter Your Search
1 - 7 of 7 results
|
74HCT4067DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 1995-11-01 | |||||||||||
|
74HCT4067DB,112
Nexperia
|
Check for Price | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 80 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP-24 | compliant | 8542.39.00.01 | SSOP2 | 24 | SOT340-1 | Nexperia | ||||
|
74HCT4067DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 80 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP, SSOP24,.3 | compliant | 8542.39.00.01 | SSOP | 24 | |||||
|
74HCT4067DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NEXPERIA | SSOP-24 | compliant | 8542.39.00.01 | 1995-11-01 | SSOP2 | 24 | SOT340-1 | Nexperia | |||||||
|
74HCT4067DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 9 Ω | 90 ns | 83 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 294 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | compliant | 8542.39.00.01 | SSOP2 | 24 | SOT340-1 | ||||||
|
74HCT4067DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 24 | ||||||||||
|
74HCT4067DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 80 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | compliant | 8542.39.00.01 | SSOP2 | 24 | SOT340-1 |