Filter Your Search
1 - 1 of 1 results
|
74HCT4067DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 180 Ω | 9 Ω | 98 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | 8542.39.00.01 |