Filter Your Search
1 - 10 of 10 results
|
74HCT42D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 53 ns | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
GD74HCT42D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | ||||||||||||||||||||||
|
74HCT42D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
GD74HCT42D
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 44 ns | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
74HCT42DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | YES | SSOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
74HCT42D,653
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 | ||||
|
74HCT42D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 44 ns | 1 | YES | SOP | 50 pF | DECIMAL DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
74HCT42D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 44 ns | 1 | YES | SOP | 50 pF | DECIMAL DECODER/DRIVER | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
74HCT42DB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 53 ns | 1 | YES | SSOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
74HCT42D,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 44 ns | 1 | YES | SOP | 50 pF | HCT | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOT-109, SO-16 | 16 | compliant | 8542.39.00.01 | SOT109-1 |