Filter Your Search
1 - 5 of 5 results
|
74HCT5555N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | SOP16,.25 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | SOT38-4 | compliant | 8542.39.00.01 | |||||
|
74HCT5555N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | NO | CMOS | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
74HCT5555NB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3/e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.09 mm | 4.06 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
74HCT5555N
Nexperia
|
Check for Price | Active | YES | ANALOG CIRCUIT | 1 | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74HCT5555N
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | SOP16,.25 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 |