Filter Your Search
1 - 3 of 3 results
|
74HCT573BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | D LATCH | CMOS | 6 mA | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.1X.18,20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT573BQ-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 53 ns | 1 | 8 | YES | HVQCCN | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | compliant | QFN | 20 | SOT764-1 | ||||||||
|
74HCT573BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 53 ns | 1 | 8 | YES | HVQCCN | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | compliant | 8542.39.00.01 | QFN | 20 | SOT764-1 |