Filter Your Search
1 - 4 of 4 results
|
74HCT573D-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74HCT573D-Q100,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 53 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | compliant | SOP | 20 | SOT163-1 | ||||||
|
74HCT573D-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 53 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
74HCT573D-Q100,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 53 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | compliant | SOP | 20 | SOT163-1 | Nexperia |