Filter Your Search
1 - 1 of 1 results
|
74HCT574D/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 50 ns | 1 | 8 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | compliant | 8542.39.00.01 |