Filter Your Search
1 - 2 of 2 results
|
74HCT74DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 53 ns | 2 | 1 | YES | SSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||
|
74HCT74DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 53 ns | 2 | 1 | YES | SSOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 18 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, SOT-337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |