Filter Your Search
1 - 9 of 9 results
|
74LCX02SJX
Fairchild Semiconductor Corporation
|
$0.6478 | Yes | Yes | Transferred | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74LCX02SJX
onsemi
|
$1.0318 | Yes | Yes | Obsolete | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ONSEMI | SOP-14 | 565BE | compliant | 8542.39.00.01 | onsemi | |||||
|
74LCX02SJ
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 5.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
74LCX02SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.2 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
74LCX02SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 5.2 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LCX02SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 5.2 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | unknown | |||||||||||||||||||||
|
74LCX02SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74LCX02SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 5.2 ns | 5.2 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | compliant | |||||||||||||
|
74LCX02SJ
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 6.2 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ONSEMI | SOP-14 | M14D | compliant | 8542.39.00.01 |